- Home ›
- All Products›
- LND150N3-G-P002
LND150N3-G-P002
Microchip Technology
MOSFET, DEPLETION-MODE, 500V, 1K Ohm3 TO-92 RVT/R | Microchip Technology Inc. LND150N3-G-P002
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MOSFET, DEPLETION-MODE, 500V, 1K Ohm3 TO-92 RVT/R | Microchip Technology Inc. LND150N3-G-P002
Search Keywords: LND150N3GP002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LND150N3-G-P002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
500
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$0.5424
500
$0.4931
2,000
$0.4675
4,000
$0.4557
6,000
$0.4546
8,000
$0.4444
10,000
$0.4433
16,000
$0.4390
26,000 +
$0.4379
Click for Quote
Log in
to unlock special pricing