- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- LND150K1-G
LND150K1-G
Microchip Technology
Trans MOSFET N-CH 500V 0.013A 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH 500V 0.013A 3-Pin SOT-23 T/R
Search Keywords: LND150K1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LND150K1-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Channel Type:N
-
Channel Mode:Depletion
-
Material:N/A
-
Configuration:Single
-
Dimension:2.9 x 1.3 x 0.95 mm
-
Maximum Continuous Drain Current:0.013 A
-
Maximum Drain Source Resistance:1000000@0V mOhm
-
Family:LND150K1
-
Category:Power MOSFET
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
On Order:
18,000
can ship 7/2/26
Minimum Order Quantity:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.4902
3,000
$0.4878
6,000
$0.4866
9,000
$0.4854
12,000
$0.4842
15,000
$0.4829
27,000
$0.4817
51,000 +
$0.4805
Click for Quote
Log in
to unlock special pricing