- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM4041DYM3-1.2-TR
Microchip Technology
LM4041DYM3-1.2-TR
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
Search Keywords: LM4041DYM312TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM4041DYM3-1.2-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.92 x 1.3 x 1.01(Max) mm
-
Load Regulation:8 mV
-
Maximum Temperature Coefficient:20(Typ) ppm/°C
-
Mounting:Surface Mount
-
Maximum Output Current:12 mA
-
Line Regulation:N/A
-
Family:LM4041
-
Maximum Input Voltage:N/A
-
Initial Accuracy:1 %
Product Guides
+
Frequently Asked Questions
Is LM4041DYM3-1.2-TR RoHS compliant?
Yes, LM4041DYM3-1.2-TR is RoHS compliant.
What is the lead time for LM4041DYM3-1.2-TR?
The standard lead time for LM4041DYM3-1.2-TR is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
30 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
3,000
$0.3512
6,000
$0.3503
9,000
$0.3470
12,000
$0.3461
27,000
$0.3392
51,000
$0.3354
102,000 +
$0.3316
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT