- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM4041CYM3-ADJ-TR
Microchip Technology
LM4041CYM3-ADJ-TR
Voltage Reference - Precision Micropower - Shunt - Adjustable - LM4041 Series - 1.24V to 10V - 12mA - SOT-23 - 3 Pin.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Voltage Reference - Precision Micropower - Shunt - Adjustable - LM4041 Series - 1.24V to 10V - 12mA - SOT-23 - 3 Pin.
Search Keywords: LM4041CYM3ADJTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM4041CYM3-ADJ-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:LM4041
-
Maximum Input Voltage:N/A
-
Mounting:Surface Mount
-
Dimension:2.92 x 1.3 x 1.01(Max) mm
-
Maximum Temperature Coefficient:100 ppm/°C
-
Initial Accuracy:0.5 %
-
Maximum Output Current:12 mA
-
Load Regulation:N/A
-
Line Regulation:N/A
Product Guides
+
Frequently Asked Questions
Is LM4041CYM3-ADJ-TR RoHS compliant?
Yes, LM4041CYM3-ADJ-TR is RoHS compliant.
What is the lead time for LM4041CYM3-ADJ-TR?
The standard lead time for LM4041CYM3-ADJ-TR is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
1000
30 Weeks
can ship
4/7/27
Price (USD)
Qty
Unit Price
1,000
$0.3062
3,000
$0.3039
6,000
$0.3024
9,000
$0.3016
12,000
$0.3009
27,000
$0.3001
51,000 +
$0.2994
Click for Quote
Log in
to unlock special pricing