- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM4041CYM3-1.2-TR
LM4041CYM3-1.2-TR
Microchip Technology
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
Search Keywords: LM4041CYM312TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM4041CYM3-1.2-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Load Regulation:6 mV
-
Initial Accuracy:0.5 %
-
Maximum Input Voltage:N/A
-
Mounting:Surface Mount
-
Maximum Output Current:12 mA
-
Family:LM4041
-
Maximum Temperature Coefficient:20(Typ) ppm/°C
-
Dimension:2.92 x 1.3 x 1.01(Max) mm
-
Line Regulation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
1000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1722
3,000
$0.1711
6,000
$0.1669
9,000
$0.1659
12,000
$0.1655
27,000
$0.1641
51,000
$0.1632
102,000 +
$0.1623
Click for Quote
Log in
to unlock special pricing