- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM4040DYM3-5.0-TR
LM4040DYM3-5.0-TR
Microchip Technology
V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R
Search Keywords: LM4040DYM350TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM4040DYM3-5.0-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Temperature Coefficient:30(Typ) ppm/°C
-
Maximum Input Voltage:N/A
-
Dimension:2.92 x 1.3 x 1.01(Max) mm
-
Mounting:Surface Mount
-
Line Regulation:N/A
-
Maximum Output Current:15 mA
-
Initial Accuracy:1 %
-
Family:LM4040
-
Load Regulation:10 mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,150
Ships today, if you order in
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
3000
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
3,000
$0.1597
6,000
$0.1558
9,000
$0.1549
12,000
$0.1545
27,000
$0.1531
51,000
$0.1523
102,000 +
$0.1515
Click for Quote
Log in
to unlock special pricing