Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

LM4040DYM3-2.5-TR

Voltage Reference - Precision Micropower - Shunt - Fixed - 2.5V - 15mA - SOT-23 - 3-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Voltage Reference - Precision Micropower - Shunt - Fixed - 2.5V - 15mA - SOT-23 - 3-Pin.
Search Keywords: LM4040DYM325TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: LM4040DYM3-2.5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Temperature Coefficient: 20(Typ) ppm/°C
Family: LM4040
Maximum Output Current: 15 mA
Mounting: Surface Mount
Load Regulation: 8 mV
Dimension: 2.92 x 1.3 x 1.01(Max) mm
Initial Accuracy: 1 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LM4040DYM3-2.5-TR RoHS compliant?
Yes, LM4040DYM3-2.5-TR is RoHS compliant.
What is the lead time for LM4040DYM3-2.5-TR?
The standard lead time for LM4040DYM3-2.5-TR is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 12/28/26
Minimum Order Quantity:
3000
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1892
6,000
$0.1795
9,000
$0.1772
12,000
$0.1768
27,000
$0.1728
51,000
$0.1707
102,000 +
$0.1687
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!