- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM4040CYM3-4.1-TR
LM4040CYM3-4.1-TR
Microchip Technology
The LM4040CYM3-4.1-TR is a precision micropower shunt voltage reference that provides a fixed 4.096V output with ±0.5% initial ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The LM4040CYM3-4.1-TR is a precision micropower shunt voltage reference that provides a fixed 4.096V output with ±0.5% initial accuracy in a SOT-23 package.
Search Keywords: LM4040CYM341TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM4040CYM3-4.1-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.92 x 1.3 x 1.01(Max) mm
-
Mounting:Surface Mount
-
Line Regulation:N/A
-
Family:LM4040
-
Initial Accuracy:0.5 %
-
Maximum Output Current:15 mA
-
Maximum Input Voltage:N/A
-
Load Regulation:7 mV
-
Maximum Temperature Coefficient:30(Typ) ppm/°C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
15,000
can ship 5/25/26
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
1000
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,000
$0.3054
3,000
$0.3024
6,000
$0.3016
9,000
$0.3009
12,000
$0.3001
27,000
$0.2994
51,000 +
$0.2986
Click for Quote
Log in
to unlock special pricing