- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Reference ›
- LM4040CYM3-2.5-TR
Microchip Technology
LM4040CYM3-2.5-TR
Voltage Reference - Precision Micropower - Shunt - Fixed - LM4040 Series - 2.5V - 15mA - SOT-23 - 3 Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM4040CYM3-2.5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Mounting:Surface Mount
-
Maximum Output Current:15 mA
-
Maximum Temperature Coefficient:20(Typ) ppm/°C
-
Initial Accuracy:0.5 %
-
Family:LM4040
-
Maximum Input Voltage:N/A
-
Load Regulation:6 mV
-
Dimension:2.92 x 1.3 x 1.01(Max) mm
-
Line Regulation:N/A