Microchip Technology
LM2576WT
Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 3A 5-Pin(5+Tab) TO-220 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 3A 5-Pin(5+Tab) TO-220 Tube
Search Keywords: LM2576WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM2576WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Efficiency:82(Typ) %
-
Load Regulation:N/A
-
Line Regulation:N/A
-
Dimension:10.67(Max) x 4.83(Max) x 9.17(Max) mm
-
Family:LM2576
Product Guides
+
Frequently Asked Questions
Is LM2576WT RoHS compliant?
Yes, LM2576WT is RoHS compliant.
What is the lead time for LM2576WT?
The standard lead time for LM2576WT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$1.15
250
$1.10
500
$1.09
1,000
$1.07
2,500
$1.05
5,000
$1.04
7,500
$1.03
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing