- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- LM2576-5.0WU-TR
Microchip Technology
LM2576-5.0WU-TR
Conv DC-DC 4V to 40V Step Down Single-Out 5V 3A 6-Pin(5+Tab) TO-263 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM2576-5.0WU-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Line Regulation:N/A
-
Load Regulation:N/A
-
Family:LM2576
-
Efficiency:82(Typ) %
-
Dimension:10.674359mm(Max) x 9.17(Max) x 4.6(Max)mm