- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- LM2576-5.0WT
Microchip Technology
LM2576-5.0WT
Conv DC-DC 4V to 40V Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM2576-5.0WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Load Regulation:N/A
-
Efficiency:82(Typ) %
-
Family:LM2576
-
Line Regulation:N/A
-
Dimension:10.67(Max) x 4.83(Max) x 9.17(Max) mm