- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- LM2576-3.3WT
LM2576-3.3WT
Microchip Technology
Conv DC-DC 4V to 40V Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 4V to 40V Step Down Single-Out 3.3V 3A 5-Pin(5+Tab) TO-220 Tube
Search Keywords: LM257633WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM2576-3.3WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:LM2576
-
Maximum Output Current:3 A
-
Efficiency:75(Typ) %
-
Maximum Input Voltage:40 V
-
Line Regulation:N/A
-
Dimension:10.674359mm(Max) x 4.83(Max) x 9.17(Max)mm
-
Load Regulation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
50
$1.43
250
$1.32
500
$1.30
1,000
$1.23
2,500
$1.19
5,000
$1.18
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments