Microchip Technology
LM2576-12WU
Conv DC-DC 4V to 40V Step Down Single-Out 12V 3A 6-Pin(5+Tab) TO-263 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM2576-12WU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:LM2576
-
Efficiency:88(Typ) %
-
Line Regulation:N/A
-
Dimension:10.67(Max) x 9.17(Max) x 4.6(Max) mm
-
Load Regulation:N/A