Microchip Technology
LM2575WU
Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 1A 6-Pin(5+Tab) TO-263 Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM2575WU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Family:LM2575
-
Load Regulation:N/A
-
Line Regulation:N/A
-
Dimension:10.674359mm(Max) x 9.17(Max) x 4.6(Max)mm
-
Efficiency:82(Typ) %