LM2575WT
Microchip Technology
Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 4V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Search Keywords: LM2575WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM2575WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Line Regulation:N/A
-
Maximum Output Current:1 A
-
Maximum Input Voltage:40 V
-
Load Regulation:N/A
-
Efficiency:82(Typ) %
-
Family:LM2575
-
Dimension:10.674359mm(Max) x 4.83(Max) x 9.17(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$1.54
50
$1.40
250
$1.29
500
$1.27
1,000
$1.21
2,500
$1.16
5,000
$1.15
7,500
$1.14
10,000 +
$1.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments