- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- LM2575-5.0YN
LM2575-5.0YN
Microchip Technology
Conv DC-DC 4V to 40V Step Down Single-Out 5V 1A 16-Pin PDIP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 4V to 40V Step Down Single-Out 5V 1A 16-Pin PDIP Tube
Search Keywords: LM257550YN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM2575-5.0YN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Line Regulation:N/A
-
Family:LM2575
-
Dimension:19.05 x 6.35 x 3.34359mmmm
-
Maximum Output Current:1 A
-
Efficiency:82(Typ) %
-
Maximum Input Voltage:40 V
-
Load Regulation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
25
$1.28
250
$1.18
500
$1.16
1,000
$1.10
2,500
$1.06
5,000
$1.05
7,500
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing