Microchip Technology
LM2575-12YN
Conv DC-DC 4V to 40V Step Down Single-Out 12V 1A 16-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM2575-12YN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Dimension:19.05 x 6.35 x 3.34359mmmm
-
Line Regulation:N/A
-
Family:LM2575
-
Load Regulation:N/A
-
Efficiency:88(Typ) %