- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- LM2575-12WU-TR
LM2575-12WU-TR
Microchip Technology
Conv DC-DC 4V to 40V Step Down Single-Out 12V 1A 6-Pin(5+Tab) TO-263 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 4V to 40V Step Down Single-Out 12V 1A 6-Pin(5+Tab) TO-263 T/R
Search Keywords: LM257512WUTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM2575-12WU-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Maximum Output Current:1 A
-
Efficiency:88(Typ) %
-
Line Regulation:N/A
-
Load Regulation:N/A
-
Maximum Input Voltage:40 V
-
Dimension:10.674359mm(Max) x 9.17(Max) x 4.6(Max)mm
-
Family:LM2575
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
188
$1.91
375
$1.44
563
$1.34
750 +
$1.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments