Microchip Technology
LM2574-12YN
Conv DC-DC 4V to 40V Step Down Single-Out 12V 0.5A 8-Pin PDIP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM2574-12YN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Dimension:9.53 x 6.35 x 3.814359mm(Max)mm
-
Load Regulation:N/A
-
Efficiency:N/A
-
Line Regulation:N/A
-
Family:LM2574