- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- LE9652PQC
LE9652PQC
Microchip Technology
Subscriber Line Interface - 2-CH - 58dB - 3.3V - - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Subscriber Line Interface - 2-CH - 58dB - 3.3V - - Tray
Search Keywords: LE9652PQC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LE9652PQC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Dimension:mm12671mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
5 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
325
$8.13
650
$4.30
975
$3.03
1,300 +
$2.97
Click for Quote
Log in
to unlock special pricing