- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- LC13A
LC13A
Microchip Technology
TVS Diode - 13V Reverse Standoff(Typ) - 14.4V Breakdown(Min) - 21.5V Clamping (Max)@Ipp - 70A (10/1000µs) Peak Pulse - 1.5kW - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TVS Diode - 13V Reverse Standoff(Typ) - 14.4V Breakdown(Min) - 21.5V Clamping (Max)@Ipp - 70A (10/1000µs) Peak Pulse - 1.5kW - DO-13 (DO-202AA).
Search Keywords: LC13A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LC13A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Manufacturer Stock:
771
can ship
MOQ for out of Stock Qty:
25
52 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
1
$100.06
5
$99.81
10
$99.56
25
$99.31
50
$52.58
75
$37.00
100 +
$36.26
Click for Quote
Log in
to unlock special pricing