Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

LAN9513-JZX

Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 64-Pin QFN - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 64-Pin QFN - Tray
Search Keywords: LAN9513JZX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: LAN9513-JZX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310030
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Communication Mode: Full Duplex,Half Duplex
Data Rate: 10,100 Mbps
Dimension: 9 x 9 x 0.85 mm
Category: Single Chip
Auto-Negotiation: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LAN9513-JZX RoHS compliant?
Yes, LAN9513-JZX is RoHS compliant.
What is the lead time for LAN9513-JZX?
The standard lead time for LAN9513-JZX is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 520
Can Ship immediately
Manufacturer Stock:
19,500 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
65
4 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.30
10
$9.04
25
$7.32
50
$6.91
65
$6.32
130
$5.61
195
$5.43
260 +
$5.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!