- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- LAN9311I-NZW
Microchip Technology
LAN9311I-NZW
Ethernet Switch - 2-Port - 10Mbps/100Mbps - 100Mbps - 128-Pin XVTQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Ethernet Switch - 2-Port - 10Mbps/100Mbps - 100Mbps - 128-Pin XVTQFP - Tray
Search Keywords: LAN9311INZW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LAN9311I-NZW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Dimension:14 x 14 x 1 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is LAN9311I-NZW RoHS compliant?
Yes, LAN9311I-NZW is RoHS compliant.
What is the lead time for LAN9311I-NZW?
The standard lead time for LAN9311I-NZW is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
29 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
5
$16.94
10
$16.90
23
$16.01
45
$15.14
68
$15.06
90 +
$15.03
Click for Quote
Log in
to unlock special pricing