- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- LAN91C93I-MS
Microchip Technology
LAN91C93I-MS
Ethernet Controller - Single Chip - 10Mbps - 3.3V/5V - 100-Pin QFP
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Ethernet Controller - Single Chip - 10Mbps - 3.3V/5V - 100-Pin QFP
Search Keywords: LAN91C93IMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LAN91C93I-MS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Category:Single Chip
-
Data Rate:10 Mbps
-
Communication Mode:Full Duplex,Half Duplex
-
Dimension:20.1(Max) x 14.1(Max) x 3.05(Max) mm
-
Auto-Negotiation:No
Product Guides
+
Frequently Asked Questions
Is LAN91C93I-MS RoHS compliant?
Yes, LAN91C93I-MS is RoHS compliant.
What is the lead time for LAN91C93I-MS?
The standard lead time for LAN91C93I-MS is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
594
can ship
MOQ for out of Stock Qty:
33
9 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
33
$11.14
66
$8.36
99
$7.80
132 +
$7.64
Click for Quote
Log in
to unlock special pricing