- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- LAN9118-MT
Microchip Technology
LAN9118-MT
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 100-Pin TQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | LAN9118-MT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310030 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
90 |
| Dimension: | 14 x 14 x 1.4 mm |
| Data Rate: | 10,100 Mbps |
| Category: | Single Chip |
| Communication Mode: | Full Duplex,Half Duplex |
| Auto-Negotiation: | Yes |