- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- LAN9115-MT
Microchip Technology
LAN9115-MT
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 100-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - 100-Pin TQFP - Tray
Search Keywords: LAN9115MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LAN9115-MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Data Rate:10,100 Mbps
-
Communication Mode:Full Duplex,Half Duplex
-
Category:Single Chip
-
Dimension:14 x 14 x 1.4 mm
-
Auto-Negotiation:Yes
Product Guides
+
Frequently Asked Questions
Is LAN9115-MT RoHS compliant?
Yes, LAN9115-MT is RoHS compliant.
What is the lead time for LAN9115-MT?
The standard lead time for LAN9115-MT is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
4 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$16.12
10
$16.08
23
$16.04
45
$12.30
68
$11.40
90 +
$11.17
Click for Quote
Log in
to unlock special pricing