Available Replacements
Alternative Packaging
LAN8740A-EN LAN8740A-EN Microchip Technology
LAN8740A-EN

Microchip Technology

In Stock: 288

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

LAN8740A-EN-TR

PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin SQFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PHY 1-CH 10Mbps/100Mbps 3.3V 32-Pin SQFN EP T/R
Search Keywords: LAN8740AENTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: LAN8740A-EN-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Dimension: 5 x 5 x 0.8810367mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LAN8740A-EN-TR RoHS compliant?
Yes, LAN8740A-EN-TR is RoHS compliant.
What is the lead time for LAN8740A-EN-TR?
The standard lead time for LAN8740A-EN-TR is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 855
Ships today, if you order in
Manufacturer Stock:
20,000 can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1250
5 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$3.87
500
$3.86
1,250
$3.85
2,500
$2.03
3,750
$1.40
5,000 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!