Available Replacements
Alternative Packaging
LAN8720A-CP-TR-ABC LAN8720A-CP-TR-ABC Microchip Technology
LAN8720A-CP-TR-ABC

Microchip Technology

In Stock: 8,000

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

LAN8720A-CP-ABC

PHY 1-CH 10Mbps/100Mbps 3.3V 24-Pin QFN EP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
PHY 1-CH 10Mbps/100Mbps 3.3V 24-Pin QFN EP Tray
Search Keywords: LAN8720ACPABC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: LAN8720A-CP-ABC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Dimension: 4 x 4 x 0.83 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LAN8720A-CP-ABC RoHS compliant?
Yes, LAN8720A-CP-ABC is RoHS compliant.
What is the lead time for LAN8720A-CP-ABC?
The standard lead time for LAN8720A-CP-ABC is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,126
Can Ship immediately
Minimum Order Quantity:
25
5 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.985
490
$0.892
980
$0.857
1,470
$0.846
2,940
$0.815
5,390
$0.813
7,840
$0.805
10,290 +
$0.803
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!