- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- LAN8700IC-AEZG
Microchip Technology
LAN8700IC-AEZG
Ethernet Controller - 10Mbps/100Mbps - 3.3V - 36-Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | LAN8700IC-AEZG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
490 |
| Dimension: | 6 x 6 x 0.95(Max) mm |