Available Replacements
Alternative Packaging
LAN7850T-I/8JX LAN7850T-I/8JX Microchip Technology
LAN7850T-I/8JX

Microchip Technology

In Stock: 0

Minimum Order: 750

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

LAN7850-I/8JX

Ethernet Controller - Single Chip - 1000Mbps - 3.3V - Automotive - 56-Pin SQFN - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Ethernet Controller - Single Chip - 1000Mbps - 3.3V - Automotive - 56-Pin SQFN - Tray
Search Keywords: LAN7850I8JX
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: LAN7850-I/8JX
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 260
Category: Single Chip
Dimension: 8 x 8 x 0.88 mm
Data Rate: 1000 Mbps
Communication Mode: Full Duplex,Half Duplex
Auto-Negotiation: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is LAN7850-I/8JX RoHS compliant?
Yes, LAN7850-I/8JX is RoHS compliant.
What is the lead time for LAN7850-I/8JX?
The standard lead time for LAN7850-I/8JX is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 420
Ships today, if you order in
Minimum Order Quantity:
5
27 Weeks can ship 5/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.96
25
$8.17
50
$7.97
100
$7.79
260
$7.52
520
$7.50
1,040 +
$7.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!