- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- LAN7800/Y9X
Microchip Technology
LAN7800/Y9X
Ethernet Controller - Single Chip - 10Mbps/100Mbps/1000Mbps - 1.8V/3.3V - Automotive - 48-Pin VQFN - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LAN7800/Y9X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
260 -
Dimension:7 x 7 x 0.88 mm
-
Communication Mode:Full Duplex,Half Duplex
-
Data Rate:10,100,1000 Mbps
-
Auto-Negotiation:Yes
-
Category:Single Chip