help desk software

Varactor Diode Single 27V 26pF 3-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Varactor Diode Single 27V 26pF 3-Pin SOT-23 T/R
Search Keywords: KVX38S2230
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    KVX38S2-23-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dimension:
    2.92 x 1.27 x 1.0215432mmmm
  • Applications Frequency Range:
    VHF15430,UHF15430
  • Family:
    KVX38S2
  • Configuration:
    Single15431
  • Maximum Reverse Current:
    0.05 uA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks can ship 3/30/26
Backorder
Price (USD)
Qty
Unit Price
125
$11.15
250
$6.86
375
$5.43
500 +
$5.33
Click for Quote
Log in to unlock special pricing