Available Replacements
Alternative Packaging
KSZ9897RTXC-TR KSZ9897RTXC-TR Microchip Technology
KSZ9897RTXC-TR

Microchip Technology

In Stock: 3,871

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

KSZ9897RTXC

Ethernet Switch - 7-Port - 1000Mbps 128-Pin TQFP EP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Ethernet Switch - 7-Port - 1000Mbps 128-Pin TQFP EP - Tray
Search Keywords: KSZ9897RTXC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: KSZ9897RTXC
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Dimension: 14 x 14 x 1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSZ9897RTXC RoHS compliant?
Yes, KSZ9897RTXC is RoHS compliant.
What is the lead time for KSZ9897RTXC?
The standard lead time for KSZ9897RTXC is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,122
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.80
25
$10.57
90
$10.49
180
$10.44
270
$10.09
540
$10.06
1,080 +
$10.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!