- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ9896CTXI
Microchip Technology
KSZ9896CTXI
Ethernet Switch - 6-Port - 1000Mbps 128-Pin TQFP EP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | KSZ9896CTXI |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
90 |
| Dimension: | 14 x 14 x 1 mm |