- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ9031MNXIA-TR
KSZ9031MNXIA-TR
Microchip Technology
PHY 1-CH 10Mbps/100Mbps/1Gbps 64-Pin QFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
PHY 1-CH 10Mbps/100Mbps/1Gbps 64-Pin QFN EP T/R
Search Keywords: KSZ9031MNXIATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:KSZ9031MNXIA-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:5A991.b.1
-
Supplier Standard Pack:
1 -
Dimension:8 x 8 x 0.8510367mm(Max)mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
11 Weeks
can ship
7/31/26