- Home ›
- All Products›
- KSZ9031MNXIA
Microchip Technology
KSZ9031MNXIA
PHY 1-CH 10Mbps/100Mbps/1Gbps 64-Pin QFN EP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:KSZ9031MNXIA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:5A991.b.1
-
Supplier's Standard Package:
1 -
Minimum Operating Supply Voltage:1.14 V
-
Mounting:Surface Mount
-
Pin_Count:64
-
Typical Operating Supply Voltage:N/A
-
Operating Temperature:-40 to 85 °C
-
Supplier_Package:QFN EP
-
Packaging:N/A
-
Maximum Power Dissipation:N/A
-
UTOPIA Level:N/A
-
Typical Data Rate:10/100/1000 Mbps
-
Optical Carrier Level:N/A
-
Maximum Supply Current:221(Typ) mA
-
Family:KSZ9031MNX
-
Maximum Operating Supply Voltage:1.26 V
-
Standard Supported:10BASE-T10389,100BASE-TX10389,1000BASE-T10389,IEEE 802.310389
-
Integrated CDR:No10369
-
Power Supply Type:Analog10388
-
Overhead Octet Support:No10381
-
PHY Line Side Interface:No10386
-
Number of Channels per Chip:110379
-
Supplier Temperature Grade:Industrial10390
-
Maximum Data Rate:110371Gbps
-
Dimension:8 x 8 x 0.8510367mm(Max)mm
-
JTAG Support:No10370