- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ9021RN
Available Replacements
Microchip Technology
KSZ9021RN
Ethernet Controller - 1-Port - 10Mbps/100Mbps/1Gbps - 1.2 V - 3.3 V - 48 Pins.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Description
+
Ethernet Controller - 1-Port - 10Mbps/100Mbps/1Gbps - 1.2 V - 3.3 V - 48 Pins.
Search Keywords: KSZ9021RN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | KSZ9021RN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
260 |
| Dimension: | 7 x 7 mm |
Product Guides
+
Frequently Asked Questions
Is KSZ9021RN discontinued?
Yes, KSZ9021RN from Microchip Technology is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KSZ9021RN?
The recommended replacement for KSZ9021RN is LAN8830/PSA from Microchip Technology, available from OnlineComponents.com.
Is KSZ9021RN RoHS compliant?
Yes, KSZ9021RN is RoHS compliant.
What is the lead time for KSZ9021RN?
The standard lead time for KSZ9021RN is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.