Available Replacements
대체 포장
KSZ9021RL KSZ9021RL Microchip Technology
KSZ9021RL

Microchip Technology

In Stock: 3

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

KSZ9021RLI

PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 64-Pin LQFP EP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance
Description +
PHY 1-CH 10Mbps/100Mbps/1Gbps 1.2V/3.3V 64-Pin LQFP EP Tray
Search Keywords: KSZ9021RLI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: KSZ9021RLI
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Dimension: 10 x 10 x 1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSZ9021RLI discontinued?
Yes, KSZ9021RLI from Microchip Technology is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KSZ9021RLI?
The recommended replacement for KSZ9021RLI is LAN8830-V/PSA from Microchip Technology, available from OnlineComponents.com.
Is KSZ9021RLI RoHS compliant?
Yes, KSZ9021RLI is RoHS compliant.
What is the lead time for KSZ9021RLI?
The standard lead time for KSZ9021RLI is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.02
25
$5.74
50
$5.67
160
$5.56
320
$5.50
640
$5.49
1,120 +
$5.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!