Available Replacements
Alternatif paketleme
KSZ9021RLI KSZ9021RLI Microchip Technology
KSZ9021RLI

Microchip Technology

In Stock: 11

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

KSZ9021RL

PHY 1-CH 10Mbps/100Mbps/1Gbps 64-Pin LQFP EP Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance
Description +
PHY 1-CH 10Mbps/100Mbps/1Gbps 64-Pin LQFP EP Tray
Search Keywords: KSZ9021RL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: KSZ9021RL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Dimension: 10 x 10 x 1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSZ9021RL discontinued?
Yes, KSZ9021RL from Microchip Technology is discontinued (end-of-life June 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KSZ9021RL?
The recommended replacement for KSZ9021RL is LAN8830/PSA from Microchip Technology, available from OnlineComponents.com.
Is KSZ9021RL RoHS compliant?
Yes, KSZ9021RL is RoHS compliant.
What is the lead time for KSZ9021RL?
The standard lead time for KSZ9021RL is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$7.106
5
$6.460
25
$6.440
50
$6.430
80
$6.410
160
$4.810
240
$4.480
320 +
$4.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!