Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

KSZ8995FQI

Ethernet Switch - 5-Port - 100Mbps - 128-Pin PQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Ethernet Switch - 5-Port - 100Mbps - 128-Pin PQFP - Tray
Search Keywords: KSZ8995FQI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: KSZ8995FQI
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 66
Dimension: 20 x 14 x 2.72 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSZ8995FQI RoHS compliant?
Yes, KSZ8995FQI is RoHS compliant.
What is the lead time for KSZ8995FQI?
The standard lead time for KSZ8995FQI is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66
Ships today, if you order in
Manufacturer Stock:
17,572 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
17
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.65
10
$16.16
17
$15.09
33
$14.19
50
$13.67
66 +
$13.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!