- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ8895MQXI
Microchip Technology
KSZ8895MQXI
Integrated 5-Port 10/100 Managed Ethernet Switch - MII - 128-pin PQFP - -40 to 85°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Integrated 5-Port 10/100 Managed Ethernet Switch - MII - 128-pin PQFP - -40 to 85°C
Search Keywords: KSZ8895MQXI
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | KSZ8895MQXI |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
66 |
| Dimension: | 20 x 14 x 2.72 mm |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is KSZ8895MQXI RoHS compliant?
Yes, KSZ8895MQXI is RoHS compliant.
What is the lead time for KSZ8895MQXI?
The standard lead time for KSZ8895MQXI is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,698
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$8.40
25
$8.12
66
$7.26
132
$6.42
264
$6.39
528
$6.37
1,056 +
$6.36
Click for Quote
Log in
to unlock special pricing