- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ8895FQXC
Microchip Technology
KSZ8895FQXC
Integrated 5-Port 10/100 Managed Ethernet Switch - MII with Fiber Support - 128-pin PQFP - 0 to 70°C
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Integrated 5-Port 10/100 Managed Ethernet Switch - MII with Fiber Support - 128-pin PQFP - 0 to 70°C
Search Keywords: KSZ8895FQXC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | KSZ8895FQXC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | 5A991.b.1 |
Supplier's Standard Package:
|
66 |
| Dimension: | 20 x 14 x 2.72 mm |
Product Guides
+
Frequently Asked Questions
Is KSZ8895FQXC RoHS compliant?
Yes, KSZ8895FQXC is RoHS compliant.
What is the lead time for KSZ8895FQXC?
The standard lead time for KSZ8895FQXC is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,452
can ship
MOQ for out of Stock Qty:
17
7 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
17
$16.71
33
$12.91
50
$11.93
66 +
$11.69
Click for Quote
Log in
to unlock special pricing