- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ8863RLL
Microchip Technology
KSZ8863RLL
Ethernet Controller - 3-Port - 100 Mbps - 2.5 V - 3.465 V - 48 Pins.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Ethernet Controller - 3-Port - 100 Mbps - 2.5 V - 3.465 V - 48 Pins.
Search Keywords: KSZ8863RLL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:KSZ8863RLL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:5A991.b.1
-
Supplier Standard Pack:
250 -
Dimension:7 x 7 x 1.4 mm
Product Guides
+
Frequently Asked Questions
Is KSZ8863RLL RoHS compliant?
Yes, KSZ8863RLL is RoHS compliant.
What is the lead time for KSZ8863RLL?
The standard lead time for KSZ8863RLL is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
613
Can Ship immediately
Minimum Order Quantity:
5
37 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
5
$6.11
25
$4.92
100
$4.73
250
$4.67
500
$4.66
1,000
$4.65
2,500
$4.64
5,000 +
$4.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT