Available Replacements
대체 포장
KSZ8863MLLI KSZ8863MLLI Microchip Technology
KSZ8863MLLI

Microchip Technology

In Stock: 492

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

KSZ8863MLLI-TR

Ethernet Switch - 3-Port - 100Mbps - 48-Pin LQFP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Ethernet Switch - 3-Port - 100Mbps - 48-Pin LQFP T/R
Search Keywords: KSZ8863MLLITR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: KSZ8863MLLI-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: 5A991.b.1
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 7 x 7 x 1.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSZ8863MLLI-TR RoHS compliant?
Yes, KSZ8863MLLI-TR is RoHS compliant.
What is the lead time for KSZ8863MLLI-TR?
The standard lead time for KSZ8863MLLI-TR is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Can Ship immediately
On Order:
1,000   can ship 10/18/27
Minimum Order Quantity:
50
52 Weeks can ship 11/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$6.40
100
$6.35
250
$6.32
500
$6.31
1,000
$5.30
3,000
$5.28
5,000 +
$5.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!