Available Replacements
Alternative Packaging
KSZ8863FLL-TR KSZ8863FLL-TR Microchip Technology
KSZ8863FLL-TR

Microchip Technology

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

KSZ8863FLL

Ethernet Switch - 3-Port - 100Mbps - 48-Pin LQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Ethernet Switch - 3-Port - 100Mbps - 48-Pin LQFP - Tray
Search Keywords: KSZ8863FLL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: KSZ8863FLL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: 5A991.b.1
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Dimension: 7 x 7 x 1.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSZ8863FLL RoHS compliant?
Yes, KSZ8863FLL is RoHS compliant.
What is the lead time for KSZ8863FLL?
The standard lead time for KSZ8863FLL is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Can Ship immediately
Manufacturer Stock:
2,700 can ship
Minimum Order Quantity:
5
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.10
25
$4.89
50
$4.88
100
$4.80
250
$4.66
500
$4.65
1,000
$4.64
2,500 +
$4.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!