- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ8852HLEWA
KSZ8852HLEWA
Microchip Technology
Ethernet Switch - 2-Port - 100Mbps - Automotive - 64-Pin LQFP EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Ethernet Switch - 2-Port - 100Mbps - Automotive - 64-Pin LQFP EP - Tray
Search Keywords: KSZ8852HLEWA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:KSZ8852HLEWA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:5A991.b.1
-
Supplier Standard Pack:
160 -
Dimension:10 x 10 x 1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
19
can ship
MOQ for out of Stock Qty:
40
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$25.366
40
$23.060
80
$14.190
120
$11.240
160 +
$11.010
Click for Quote
Log in
to unlock special pricing