- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Telecom ›
- KSZ8851SNL-TR
Microchip Technology
KSZ8851SNL-TR
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - Automotive 32-Pin QFN - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - Automotive 32-Pin QFN - Tape&Reel
Search Keywords: KSZ8851SNLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:KSZ8851SNL-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:5A991.b.1
-
Reel Pack:
1000 -
Auto-Negotiation:Yes
-
Dimension:5 x 5 x 0.85(Max) mm
-
Data Rate:10,100 Mbps
-
Category:Single Chip
-
Communication Mode:Full Duplex,Half Duplex
Product Guides
+
Frequently Asked Questions
Is KSZ8851SNL-TR RoHS compliant?
Yes, KSZ8851SNL-TR is RoHS compliant.
What is the lead time for KSZ8851SNL-TR?
The standard lead time for KSZ8851SNL-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
50
$3.67
100
$3.60
250
$3.56
500
$3.50
1,000
$3.49
3,000
$3.48
5,000 +
$3.46
Click for Quote
Log in
to unlock special pricing