Available Replacements
Embalaje alternativo
KSZ8851SNLI KSZ8851SNLI Microchip Technology
KSZ8851SNLI

Microchip Technology

In Stock: 830

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

KSZ8851SNLI-TR

Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - Automotive 32-Pin QFN - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - Automotive 32-Pin QFN - Tape&Reel
Search Keywords: KSZ8851SNLITR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: KSZ8851SNLI-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: 5A991.b.1
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 5 x 5 x 0.85(Max) mm
Data Rate: 10,100 Mbps
Auto-Negotiation: Yes
Category: Single Chip
Communication Mode: Full Duplex,Half Duplex
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSZ8851SNLI-TR RoHS compliant?
Yes, KSZ8851SNLI-TR is RoHS compliant.
What is the lead time for KSZ8851SNLI-TR?
The standard lead time for KSZ8851SNLI-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$4.24
100
$4.16
250
$4.11
500
$4.04
1,000
$4.03
3,000
$3.99
5,000 +
$3.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!