Available Replacements
Alternative Packaging
KSZ8851-32MQL KSZ8851-32MQL Microchip Technology
KSZ8851-32MQL

Microchip Technology

In Stock: 132

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

KSZ8851-32MQLI

Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - Automotive 128-Pin PQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Ethernet Controller - Single Chip - 10Mbps/100Mbps - 3.3V - Automotive 128-Pin PQFP - Tray
Search Keywords: KSZ885132MQLI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: KSZ8851-32MQLI
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: 5A991.b.1
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 66
Communication Mode: Full Duplex5373,Half Duplex5373
Dimension: 20 x 14 x 2.725374mmmm
Auto-Negotiation: Yes5371
Category: Single Chip5372
Data Rate: 10,100 Mbps
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSZ8851-32MQLI RoHS compliant?
Yes, KSZ8851-32MQLI is RoHS compliant.
What is the lead time for KSZ8851-32MQLI?
The standard lead time for KSZ8851-32MQLI is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
Manufacturer Stock:
14,934 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
17
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.21
10
$17.16
17
$17.12
33
$13.23
50
$12.22
66 +
$11.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!